Part Details for LM392P by Texas Instruments
Results Overview of LM392P by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM392P Information
LM392P by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM392P | Texas Instruments | Low-Power Operational Amplifier and Voltage Comparator 8-PDIP 0 to 70 |
Price & Stock for LM392P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-LM392P-ND
|
DigiKey | IC AMP COMP 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1217 In Stock |
|
$1.4000 | Buy Now |
|
DISTI #
296-20854-5-ND
|
DigiKey | IC AMP COMP 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
913 In Stock |
|
$1.1029 / $2.2000 | Buy Now |
|
DISTI #
595-LM392P
|
Mouser Electronics | Analog Comparators Low-Power RoHS: Compliant | 819 |
|
$0.8550 / $1.8100 | Buy Now |
|
DISTI #
85992487
|
Verical | Comparator Dual R-R O/P ±16V/32V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 0701 | Americas - 1217 |
|
$0.8680 / $1.4000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 1217 |
|
$0.6944 / $1.1200 | Buy Now |
|
|
LCSC | PDIP-8 Special Purpose Amplifiers RoHS | 25 |
|
$2.0762 / $2.2041 | Buy Now |
US Tariff Estimator: LM392P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM392P
LM392P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM392P Part Data Attributes
|
|
LM392P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM392P
Texas Instruments
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 70 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.05 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
LM392P Frequently Asked Questions (FAQ)
-
The LM392P can handle input voltages up to 35V, but it's recommended to keep it below 25V for reliable operation.
-
To ensure stability, use a minimum output capacitance of 10uF, and keep the distance between the regulator and the capacitor as short as possible. Also, use a low-ESR capacitor to minimize oscillation.
-
The LM392P is rated for operation up to 125°C, but its performance may degrade at high temperatures. Consider using a heat sink or a thermally-enhanced package if you expect high temperatures.
-
The LM392P can deliver up to 1A of output current, but it's recommended to keep the output current below 0.5A for reliable operation.
-
The dropout voltage of the LM392P is typically around 2V, which means the input voltage must be at least 2V higher than the output voltage for proper regulation.