| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM293H/NOPB | Texas Instruments | $8.4392 | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8 | LM393H vs LM293H/NOPB |
| LM293H | Texas Instruments | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8 | LM393H vs LM293H |
| LM393H | National Semiconductor Corporation | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8 | LM393H vs LM393H |
| LM393H/NOPB | Texas Instruments | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8 | LM393H vs LM393H/NOPB |
| LM393H | Rochester Electronics LLC | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8 | LM393H vs LM393H |
Part Details for LM393H by Texas Instruments
Results Overview of LM393H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM393H Information
LM393H by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM393H by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM393H Part Data Attributes
|
|
LM393H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393H
Texas Instruments
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | Metal Can-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Collector | |
| Package Body Material | Metal | |
| Package Code | TO-99 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Response Time-Nom | 1300 Ns | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Wire | |
| Terminal Position | Bottom |
Alternate Parts for LM393H
This table gives cross-reference parts and alternative options found for LM393H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.