-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.02A I(C), 35V V(BR)CEO, 2-Element, NPN, Silicon, TO-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM394BH by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Small Signal Bipolar Transistor, 0.02A I(C), 35V V(BR)CEO, 2-Element, NPN, Silicon, TO-5 | 8457 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
LM394BH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM394BH
Texas Instruments
Small Signal Bipolar Transistor, 0.02A I(C), 35V V(BR)CEO, 2-Element, NPN, Silicon, TO-5
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Additional Feature | Low Noise | |
| Collector Current-Max (IC) | 0.02 A | |
| Collector-Emitter Voltage-Max | 35 V | |
| Configuration | Separate, 2 Elements With Built-In Diode | |
| DC Current Gain-Min (hFE) | 225 | |
| JEDEC-95 Code | TO-5 | |
| JESD-30 Code | O-MBCY-W6 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.5 W | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for LM394BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM394BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM394H | Texas Instruments | Check for Price | 20mA, 35V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, METAL CAN-6 | LM394BH vs LM394H |