| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM394CH/NOPB | Texas Instruments | Check for Price | 20mA, 20V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, METAL CAN-6 | LM394H vs LM394CH/NOPB |
| LM394BH | Texas Instruments | Check for Price | Small Signal Bipolar Transistor, 0.02A I(C), 35V V(BR)CEO, 2-Element, NPN, Silicon, TO-5 | LM394H vs LM394BH |
| LM194H/883 | Texas Instruments | Check for Price | Small Signal Bipolar Transistor | LM394H vs LM194H/883 |
| LM394BH/NOPB | Texas Instruments | Check for Price | TRANSISTOR 20 mA, 35 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, METAL CAN-6, BIP General Purpose Small Signal | LM394H vs LM394BH/NOPB |
| LM394H/NOPB | Texas Instruments | Check for Price | TRANSISTOR 20 mA, 35 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, METAL CAN-6, BIP General Purpose Small Signal | LM394H vs LM394H/NOPB |
Part Details for LM394H by Texas Instruments
Results Overview of LM394H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM394H Information
LM394H by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
LM394H CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM394H Part Data Attributes
Alternate Parts for LM394H
This table gives cross-reference parts and alternative options found for LM394H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM394H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.