| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM397MWC | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 440ns Response Time | LM397MWC vs LM397MWC |
Part Details for LM397MWC by Texas Instruments
Results Overview of LM397MWC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM397MWC Information
LM397MWC by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM397MWC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM397MWC Part Data Attributes
|
|
LM397MWC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM397MWC
Texas Instruments
Comparator, 1 Func, 7000uV Offset-Max, 440ns Response Time
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | WAFER | |
| Package Description | Wafer | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.25 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | X-XUUC-N | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 440 Ns | |
| Supply Voltage Limit-Max | 30 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for LM397MWC
This table gives cross-reference parts and alternative options found for LM397MWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM397MWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.