There are no models available for this part yet.
Overview of LM3S1635-IBZ50-A2T by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LM3S1635-IBZ50-A2T by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LM3S1635-IBZ50-A2T-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 108BGA Min Qty: 1000 Lead time: 46 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$14.0234 | Buy Now |
CAD Models for LM3S1635-IBZ50-A2T by Texas Instruments
Part Data Attributes for LM3S1635-IBZ50-A2T by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
GREEN, MO-219F, BGA-108
|
Pin Count
|
108
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Clock Frequency-Max
|
0.032 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PBGA-B108
|
JESD-609 Code
|
e1
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
56
|
Number of Terminals
|
108
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA108,12X12,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
32768
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.5 mm
|
Speed
|
50 MHz
|
Supply Voltage-Max
|
2.75 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for LM3S1635-IBZ50-A2T
This table gives cross-reference parts and alternative options found for LM3S1635-IBZ50-A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S1635-IBZ50-A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S2739-EQC50-A2T | 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100 | Texas Instruments | LM3S1635-IBZ50-A2T vs LM3S2739-EQC50-A2T |
LM3S2739-IQC50-A2 | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | Texas Instruments | LM3S1635-IBZ50-A2T vs LM3S2739-IQC50-A2 |
LM3S1635-IQC50-A2 | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | Texas Instruments | LM3S1635-IBZ50-A2T vs LM3S1635-IQC50-A2 |
LM3S2739-IBZ50-A2T | Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 | Texas Instruments | LM3S1635-IBZ50-A2T vs LM3S2739-IBZ50-A2T |
LM3S1635-EQC50-A2T | 32-BIT, FLASH, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100 | Texas Instruments | LM3S1635-IBZ50-A2T vs LM3S1635-EQC50-A2T |
LM3S2739-IQC50-A2T | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | Texas Instruments | LM3S1635-IBZ50-A2T vs LM3S2739-IQC50-A2T |
LM3S1635-IQC50-A2T | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | Texas Instruments | LM3S1635-IBZ50-A2T vs LM3S1635-IQC50-A2T |
LM3S1751-IBZ50-A2 | Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 | Texas Instruments | LM3S1635-IBZ50-A2T vs LM3S1751-IBZ50-A2 |
LM3S2739-EQC50-A2 | 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100 | Texas Instruments | LM3S1635-IBZ50-A2T vs LM3S2739-EQC50-A2 |
LM3S1937-IBZ50-A2T | Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 | Texas Instruments | LM3S1635-IBZ50-A2T vs LM3S1937-IBZ50-A2T |
Related Parts for LM3S1635-IBZ50-A2T
-
LM3S1627-IQR50-A0TMicrocontrollers
-
LM3691TL-0.75Switching Regulator or Controllers
-
LM358POperational Amplifiers
-
LFSC3GA25E-7FFN1020CField Programmable Gate Arrays
-
LM317MTLinear Regulator ICs
-
LM385DR-1-2Voltage References
-
LM386MM-1Audio/Video Amplifiers
-
LM3421MHDisplay Drivers
-
LM311MXComparators