Microcontrollers and Processors
LM3S1D26-IQR80-A2T
Texas Instruments
Description: Stellaris LM3S Microcontroller 64-LQFP -40 to 85

Overview of LM3S1D26-IQR80-A2T by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Agriculture Technology Robotics and Drones Motor control systems

CAD Models for LM3S1D26-IQR80-A2T by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM3S1D26-IQR80-A2T by Texas Instruments

LM3S1D26-IQR80-A2T
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LFQFP, QFP64,.47SQ,20
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M3
Clock Frequency-Max
16.384 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
33
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
98304
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
80 MHz
Supply Current-Max
135 mA
Supply Voltage-Max
1.365 V
Supply Voltage-Min
1.3 V
Supply Voltage-Nom
1.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LM3S1D26-IQR80-A2T
    Texas Instruments
    Stellaris LM3S Microcontroller 64-LQFP -40 to 85
    VS

Alternate Parts for LM3S1D26-IQR80-A2T

This table gives cross-reference parts and alternative options found for LM3S1D26-IQR80-A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S1D26-IQR80-A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM3S1D26-IQR80-A1T IC RISC MICROCONTROLLER, Microcontroller Texas Instruments LM3S1D26-IQR80-A2T vs LM3S1D26-IQR80-A1T
LM3S1D26-IQR80-A0T IC RISC MICROCONTROLLER, Microcontroller Texas Instruments LM3S1D26-IQR80-A2T vs LM3S1D26-IQR80-A0T
LM3S1D26-IQR80-A1 IC RISC MICROCONTROLLER, Microcontroller Texas Instruments LM3S1D26-IQR80-A2T vs LM3S1D26-IQR80-A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3S1D26-IQR80-A2T by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3S1D26-IQR80-A2T by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3S1D26-IQR80-A2T would you like to use for your alert(s)?
  • Please alert me when LM3S1D26-IQR80-A2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3S1D26-IQR80-A2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3S1D26-IQR80-A2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3S1D26-IQR80-A2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3S1D26-IQR80-A2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3S1D26-IQR80-A2T by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: