Microcontrollers and Processors
LM3S5732-IQR50-A0
Texas Instruments
Description: Stellaris LM3S Microcontroller 64-LQFP -40 to 85

Overview of LM3S5732-IQR50-A0 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for LM3S5732-IQR50-A0 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-25370-ND
DigiKey IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 160 Lead time: 18 Weeks Container: Tray Limited Supply - Call
  • 160 $21.9592
$21.9592 Buy Now
DISTI # 868-LM3S5732-IQR50
Mouser Electronics ARM Microcontrollers - MCU ARM Cortex-M3 128K RoHS: Compliant 0
Order Now

CAD Models for LM3S5732-IQR50-A0 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM3S5732-IQR50-A0 by Texas Instruments

LM3S5732-IQR50-A0
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LQFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M3
Clock Frequency-Max
16.384 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
1
Number of External Interrupts
Number of I/O Lines
33
Number of Serial I/Os
7
Number of Terminals
64
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
65536
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
50 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LM3S5732-IQR50-A0
    Texas Instruments
    Stellaris LM3S Microcontroller 64-LQFP -40 to 85
    VS

Alternate Parts for LM3S5732-IQR50-A0

This table gives cross-reference parts and alternative options found for LM3S5732-IQR50-A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S5732-IQR50-A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM3S5732-IQR50 Microcontroller Luminary Micro LM3S5732-IQR50-A0 vs LM3S5732-IQR50
LM3S5732-IQR50(T) Microcontroller Luminary Micro LM3S5732-IQR50-A0 vs LM3S5732-IQR50(T)
LM3S5732-IQR50-A0T Stellaris LM3S Microcontroller 64-LQFP -40 to 85 Texas Instruments LM3S5732-IQR50-A0 vs LM3S5732-IQR50-A0T
Part Number Description Manufacturer Compare
LM3S2776-IQR50-A0 Stellaris LM3S Microcontroller 64-LQFP -40 to 85 Texas Instruments LM3S5732-IQR50-A0 vs LM3S2776-IQR50-A0
LM3S5732-IQR50-A0T Stellaris LM3S Microcontroller 64-LQFP -40 to 85 Texas Instruments LM3S5732-IQR50-A0 vs LM3S5732-IQR50-A0T
LM3S1626-IQR50-A0T Stellaris LM3S Microcontroller 64-LQFP -40 to 85 Texas Instruments LM3S5732-IQR50-A0 vs LM3S1626-IQR50-A0T
LM3S1607-IQR50-A0 Stellaris LM3S Microcontroller 64-LQFP -40 to 85 Texas Instruments LM3S5732-IQR50-A0 vs LM3S1607-IQR50-A0
LM3S1607-IQR50-A0T Stellaris LM3S Microcontroller 64-LQFP -40 to 85 Texas Instruments LM3S5732-IQR50-A0 vs LM3S1607-IQR50-A0T

Related Parts for LM3S5732-IQR50-A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3S5732-IQR50-A0 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3S5732-IQR50-A0 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3S5732-IQR50-A0 would you like to use for your alert(s)?
  • Please alert me when LM3S5732-IQR50-A0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3S5732-IQR50-A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3S5732-IQR50-A0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3S5732-IQR50-A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3S5732-IQR50-A0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3S5732-IQR50-A0 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: