-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 32-BIT, FLASH, MICROCONTROLLER, PQFP64, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BCD, LQFP-64, Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$6.1880 / $9.5200 | Buy Now |
|
Quest Components | 8 |
|
$6.3750 / $12.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3S5P36-IQR80-C1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3S5P36-IQR80-C1
Texas Instruments
IC 32-BIT, FLASH, MICROCONTROLLER, PQFP64, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BCD, LQFP-64, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 33 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for LM3S5P36-IQR80-C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S5P36-IQR80-C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S5P36-IQR80-C5T | Stellaris LM3S Microcontroller 64-LQFP -40 to 85 | Texas Instruments | LM3S5P36-IQR80-C1 vs LM3S5P36-IQR80-C5T |
LM3S5P36-IQR80-C1T | 32-BIT, FLASH, MICROCONTROLLER, PQFP64, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BCD, LQFP-64 | Texas Instruments | LM3S5P36-IQR80-C1 vs LM3S5P36-IQR80-C1T |
LM3S5P36-IQR80-C3 | 32-BIT, FLASH, 80 MHz, MICROCONTROLLER, PQFP64, 1.40 MM HEIGHT, GREEN, MS-026BCD, LQFP-64 | Texas Instruments | LM3S5P36-IQR80-C1 vs LM3S5P36-IQR80-C3 |