Microcontrollers and Processors
LM3S618-IGZ50-C2
Texas Instruments
Description: 32-BIT, FLASH, RISC MICROCONTROLLER, QCC48, ROHS COMPLIANT, QFN-48

Overview of LM3S618-IGZ50-C2 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for LM3S618-IGZ50-C2 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM3S618-IGZ50-C2 by Texas Instruments

LM3S618-IGZ50-C2
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC48,.27SQ,20
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
0.032 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-XQCC-N48
Length
6.875 mm
Number of I/O Lines
30
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
8192
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
50 MHz
Supply Current-Max
110 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.875 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LM3S618-IGZ50-C2
    Texas Instruments
    32-BIT, FLASH, RISC MICROCONTROLLER, QCC48, ROHS COMPLIANT, QFN-48
    VS

Alternate Parts for LM3S618-IGZ50-C2

This table gives cross-reference parts and alternative options found for LM3S618-IGZ50-C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S618-IGZ50-C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM3S618-EGZ50-C2 32-BIT, FLASH, RISC MICROCONTROLLER, QCC48, ROHS COMPLIANT, QFN-48 Texas Instruments LM3S618-IGZ50-C2 vs LM3S618-EGZ50-C2
LM3S618-IGZ50-C2T 32-BIT, FLASH, RISC MICROCONTROLLER, QCC48, ROHS COMPLIANT, QFN-48 Texas Instruments LM3S618-IGZ50-C2 vs LM3S618-IGZ50-C2T
Part Number Description Manufacturer Compare
LM3S618-EQN50-C2T Stellaris LM3S Microcontroller 48-LQFP -40 to 105 Texas Instruments LM3S618-IGZ50-C2 vs LM3S618-EQN50-C2T
LM3S618-IQN50-C2T Stellaris LM3S Microcontroller 48-LQFP -40 to 85 Texas Instruments LM3S618-IGZ50-C2 vs LM3S618-IQN50-C2T
LM3S618-EQN50-C2 Stellaris LM3S Microcontroller 48-LQFP -40 to 105 Texas Instruments LM3S618-IGZ50-C2 vs LM3S618-EQN50-C2
LM3S618-IGZ50-C2T 32-BIT, FLASH, RISC MICROCONTROLLER, QCC48, ROHS COMPLIANT, QFN-48 Texas Instruments LM3S618-IGZ50-C2 vs LM3S618-IGZ50-C2T
LM3S618-EGZ50-C2T 32-BIT, FLASH, RISC MICROCONTROLLER, QCC48, ROHS COMPLIANT, QFN-48 Texas Instruments LM3S618-IGZ50-C2 vs LM3S618-EGZ50-C2T
LM3S618-EGZ50-C2 32-BIT, FLASH, RISC MICROCONTROLLER, QCC48, ROHS COMPLIANT, QFN-48 Texas Instruments LM3S618-IGZ50-C2 vs LM3S618-EGZ50-C2

Related Parts for LM3S618-IGZ50-C2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3S618-IGZ50-C2 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3S618-IGZ50-C2 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3S618-IGZ50-C2 would you like to use for your alert(s)?
  • Please alert me when LM3S618-IGZ50-C2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3S618-IGZ50-C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3S618-IGZ50-C2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3S618-IGZ50-C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3S618-IGZ50-C2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3S618-IGZ50-C2 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: