-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3S2918-IQC50-A2 | Texas Instruments | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | |
LM3S1439-IQC50-A2 | Texas Instruments | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | |
LM3S2965-IQC50-A2 | Texas Instruments | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3S8730-IQC50-A2T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3S8730-IQC50-A2T
Texas Instruments
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 8.192 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LM3S8730-IQC50-A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S8730-IQC50-A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S8730-IQC50 | Microcontroller | Luminary Micro | LM3S8730-IQC50-A2T vs LM3S8730-IQC50 |
LM3S8730-EQC50(T) | Microcontroller | Luminary Micro | LM3S8730-IQC50-A2T vs LM3S8730-EQC50(T) |
LM3S8730-EQC50-A2 | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MO-026BED, LQFP-100 | Texas Instruments | LM3S8730-IQC50-A2T vs LM3S8730-EQC50-A2 |
LM3S8730-EQC50 | Microcontroller | Luminary Micro | LM3S8730-IQC50-A2T vs LM3S8730-EQC50 |
LM3S8730-IQC50-A2 | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | Texas Instruments | LM3S8730-IQC50-A2T vs LM3S8730-IQC50-A2 |