Part Details for LM3S9781-IBZ80-C3T by Texas Instruments
Overview of LM3S9781-IBZ80-C3T by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for LM3S9781-IBZ80-C3T
LM3S9781-IBZ80-C3T CAD Models
LM3S9781-IBZ80-C3T Part Data Attributes
|
LM3S9781-IBZ80-C3T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3S9781-IBZ80-C3T
Texas Instruments
32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA108, MO-219F, NFBGA-108
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA108,12X12,32 | |
Pin Count | 108 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B108 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 65 | |
Number of Terminals | 108 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA108,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.5 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LM3S9781-IBZ80-C3T
This table gives cross-reference parts and alternative options found for LM3S9781-IBZ80-C3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S9781-IBZ80-C3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S9781-IBZ80-C5T | Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 | Texas Instruments | LM3S9781-IBZ80-C3T vs LM3S9781-IBZ80-C5T |
LM3S9781-IBZ80-C1T | 32-BIT, FLASH, MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, NFBGA-108 | Texas Instruments | LM3S9781-IBZ80-C3T vs LM3S9781-IBZ80-C1T |
LM3S9B81-IBZ80-C1 | IC 32-BIT, FLASH, MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, NFBGA-108, Microcontroller | Texas Instruments | LM3S9781-IBZ80-C3T vs LM3S9B81-IBZ80-C1 |
LM3S9781-IBZ80-C5 | Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 | Texas Instruments | LM3S9781-IBZ80-C3T vs LM3S9781-IBZ80-C5 |
LM3S9781-IBZ80-C3 | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA108, MO-219F, NFBGA-108 | Texas Instruments | LM3S9781-IBZ80-C3T vs LM3S9781-IBZ80-C3 |
LM3S9B81-IBZ80-C1T | 32-BIT, FLASH, MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, NFBGA-108 | Texas Instruments | LM3S9781-IBZ80-C3T vs LM3S9B81-IBZ80-C1T |