Part Details for LM3S9D92-IQC80-A2T by Texas Instruments
Overview of LM3S9D92-IQC80-A2T by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3S9D92-IQC80-A2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MCU 32BIT 512KB FLASH 100LQFP | 5937 |
|
RFQ |
Part Details for LM3S9D92-IQC80-A2T
LM3S9D92-IQC80-A2T CAD Models
LM3S9D92-IQC80-A2T Part Data Attributes:
|
LM3S9D92-IQC80-A2T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3S9D92-IQC80-A2T
Texas Instruments
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16.384 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of I/O Lines | 65 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
RAM (words) | 100352 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 1.365 V | |
Supply Voltage-Min | 1.3 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LM3S9D92-IQC80-A2T
This table gives cross-reference parts and alternative options found for LM3S9D92-IQC80-A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S9D92-IQC80-A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S9D92-IQC80-A0T | IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, MS-026BED, LQFP-100, Microcontroller | Texas Instruments | LM3S9D92-IQC80-A2T vs LM3S9D92-IQC80-A0T |
LM3S9D92-IQC80-A2 | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | Texas Instruments | LM3S9D92-IQC80-A2T vs LM3S9D92-IQC80-A2 |
LM3S9D92-IQC80-A1T | IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, GREEN, MS-026BED, LQFP-100, Microcontroller | Texas Instruments | LM3S9D92-IQC80-A2T vs LM3S9D92-IQC80-A1T |
LM3S9D92-IQC80-A1 | IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, GREEN, MS-026BED, LQFP-100, Microcontroller | Texas Instruments | LM3S9D92-IQC80-A2T vs LM3S9D92-IQC80-A1 |