Part Details for LM4040A20ILPR by Texas Instruments
Overview of LM4040A20ILPR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Part Details for LM4040A20ILPR
LM4040A20ILPR CAD Models
LM4040A20ILPR Part Data Attributes
|
LM4040A20ILPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040A20ILPR
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.05 V | |
Output Voltage-Min | 2.046 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% |
Alternate Parts for LM4040A20ILPR
This table gives cross-reference parts and alternative options found for LM4040A20ILPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040A20ILPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040B20ILPR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM4040A20ILPR vs LM4040B20ILPR |
LM4040C20ILPRE3 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM4040A20ILPR vs LM4040C20ILPRE3 |
LM4040C20ILP | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 | Texas Instruments | LM4040A20ILPR vs LM4040C20ILP |