-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7307
|
Newark | Voltage Ref, Shunt, 2.5V, Sot-23-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm4040 Series, Reference Voltage:2.5V, Initial Accuracy:0.1%, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4040A25IDBZR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.0800 / $5.2800 | Buy Now |
DISTI #
296-20859-1-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10694 In Stock |
|
$2.0562 / $3.1000 | Buy Now |
DISTI #
595-LM4040A25IDBZR
|
Mouser Electronics | Voltage References 2.5V Precision Mcrpwr Shunt .1% acc RoHS: Compliant | 3510 |
|
$1.5300 / $2.0500 | Buy Now |
DISTI #
V72:2272_07275637
|
Arrow Electronics | V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2217 Container: Cut Strips | Americas - 1734 |
|
$0.9277 / $2.1159 | Buy Now |
DISTI #
62167535
|
Verical | V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2217 | Americas - 1734 |
|
$0.9277 / $1.0399 | Buy Now |
DISTI #
LM4040A25IDBZR
|
TME | IC: voltage reference source, 2.5V, ±0.1%, SOT23, reel,tape, 15mA Min Qty: 1 | 520 |
|
$0.8600 / $1.5000 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT 2.5V SOT23-3 | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT 0.1% SOT23-3 | 992 |
|
$0.9823 / $1.6585 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$3.0000 / $4.6200 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT 2.5V SOT23-3 | 78205 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040A25IDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040A25IDBZR
Texas Instruments
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5025 V | |
Output Voltage-Min | 2.4975 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040A25IDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040A25IDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040CIM3-2.0/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4040A25IDBZR vs LM4040CIM3-2.0/NOPB |
LM4040C25QDBZR | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4040A25IDBZR vs LM4040C25QDBZR |
LM4040A25IDBZRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LM4040A25IDBZR vs LM4040A25IDBZRG4 |
LM4040AIM3-2.5/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4040A25IDBZR vs LM4040AIM3-2.5/NOPB |
LM4040AIM3-2.5+T | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | LM4040A25IDBZR vs LM4040AIM3-2.5+T |
ZR40402F25 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | LM4040A25IDBZR vs ZR40402F25 |
LM4040CEM3-2.5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4040A25IDBZR vs LM4040CEM3-2.5/NOPB |
LM4040AIM3-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Micrel Inc | LM4040A25IDBZR vs LM4040AIM3-2.5 |
LM4040AEM3-2.5+ | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM4040A25IDBZR vs LM4040AEM3-2.5+ |
LM4040CYM3-2.5TR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, LEAD FREE, SOT-23, 3 PIN | Micrel Inc | LM4040A25IDBZR vs LM4040CYM3-2.5TR |