Part Details for LM4040B20IDCKRE4 by Texas Instruments
Overview of LM4040B20IDCKRE4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4040B20IDCKRE4
LM4040B20IDCKRE4 CAD Models
LM4040B20IDCKRE4 Part Data Attributes
|
LM4040B20IDCKRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040B20IDCKRE4
Texas Instruments
2.048-V Precision Micropower Shunt Voltage Reference, 0.2% accuracy 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.052 V | |
Output Voltage-Min | 2.043 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.25 mm |
Alternate Parts for LM4040B20IDCKRE4
This table gives cross-reference parts and alternative options found for LM4040B20IDCKRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040B20IDCKRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040B20IDCKT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO6, PLASTIC, SC-70, 6/5 PIN | Texas Instruments | LM4040B20IDCKRE4 vs LM4040B20IDCKT |
LM4040A20IDCKRE4 | Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 85 | Texas Instruments | LM4040B20IDCKRE4 vs LM4040A20IDCKRE4 |
LM4040B20IDCKRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4040B20IDCKRE4 vs LM4040B20IDCKRG4 |
LM4040B20IDCKR | Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 | Texas Instruments | LM4040B20IDCKRE4 vs LM4040B20IDCKR |
LM4040A20IDCKR | Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 | Texas Instruments | LM4040B20IDCKRE4 vs LM4040A20IDCKR |
LM4040C20IDCKT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO6, PLASTIC, SC-70, 6/5 PIN | Texas Instruments | LM4040B20IDCKRE4 vs LM4040C20IDCKT |
LM4040A20IDCKRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4040B20IDCKRE4 vs LM4040A20IDCKRG4 |
LM4040C20IDCKRE4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4040B20IDCKRE4 vs LM4040C20IDCKRE4 |
LM4040C20IDCKR | Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 | Texas Instruments | LM4040B20IDCKRE4 vs LM4040C20IDCKR |
LM4040C20IDCKRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4040B20IDCKRE4 vs LM4040C20IDCKRG4 |