-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two Terminal Voltage Reference, 1 Output, 5V, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8018
|
Newark | Voltage Reference, Precision Micropower, Shunt - Fixed, Aec-Q100 Lm4040 Series, 5V, Sot-23-3 Rohs Compliant: Yes |Diodes Inc. LM4040C50FTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10228 |
|
$0.2930 / $0.5790 | Buy Now |
DISTI #
96AC0521
|
Newark | Vreg Shunt Reference Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. LM4040C50FTA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 | Buy Now |
DISTI #
LM4040C50FCT-ND
|
DigiKey | IC VREF SHUNT 0.5% SOT23 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4864 In Stock |
|
$0.1923 / $0.5800 | Buy Now |
DISTI #
LM4040C50FTA
|
Avnet Americas | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: LM4040C50FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1640 | Buy Now |
DISTI #
522-LM4040C50FTA
|
Mouser Electronics | Voltage References 0.5% 5.0V Reference RoHS: Compliant | 23381 |
|
$0.2180 / $0.5300 | Buy Now |
DISTI #
70438308
|
RS | VRef Precision 5V 15mA 3Pin SOT23 | Diodes Inc LM4040C50FTA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.5300 | RFQ |
|
Future Electronics | LM4040 Series 5 V 15 mA ±0.5 % Micropower Shunt Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.1680 | Buy Now |
|
Future Electronics | LM4040 Series 5 V 15 mA ±0.5 % Micropower Shunt Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1680 / $0.1770 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1087 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO3 | 869 |
|
$0.2000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040C50FTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LM4040C50FTA
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 5V, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.025 V | |
Output Voltage-Min | 4.975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040C50FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040C50FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040C50FTA | Two Terminal Voltage Reference, 1 Output, 5V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | LM4040C50FTA vs LM4040C50FTA |