Part Details for LM4040CELT-5.0 by STMicroelectronics
Results Overview of LM4040CELT-5.0 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4040CELT-5.0 Information
LM4040CELT-5.0 by STMicroelectronics is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM4040CELT-5.0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK0781
|
Newark | Volt Ref, 5V, Sot-23-3, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LM4040CELT-5.0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
497-LM4040CELT-5.0CT-ND
|
DigiKey | IC VREF SHUNT 5V SC70 Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1202 In Stock |
|
$0.2897 / $0.7700 | Buy Now |
|
DISTI #
LM4040CELT-5.0
|
Avnet Americas | Voltage Reference Precision Shunt 5V 15mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: LM4040CELT-5.0) COO: France RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tape & Reel | 0 |
|
$0.2822 / $0.2881 | Buy Now |
|
|
STMicroelectronics | Precision micropower shunt voltage reference COO: France RoHS: Compliant Min Qty: 1 | 1252 |
|
$0.3800 / $0.7600 | Buy Now |
|
|
Future Electronics | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3050 / $0.3150 | Buy Now |
|
|
Rochester Electronics | LM4040 - Power Management-VOLTAGE REFEREN RoHS: Compliant Status: Active Min Qty: 1 | 3212 |
|
$0.2300 / $0.3710 | Buy Now |
|
DISTI #
LM4040CELT-5.0
|
Avnet Silica | Voltage Reference Precision Shunt 5V 15mA 3Pin SOT23 TR (Alt: LM4040CELT-5.0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
DISTI #
LM4040CELT-5.0
|
EBV Elektronik | Voltage Reference Precision Shunt 5V 15mA 3Pin SOT23 TR (Alt: LM4040CELT-5.0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: LM4040CELT-5.0 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM4040CELT-5.0
LM4040CELT-5.0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM4040CELT-5.0 Part Data Attributes
|
|
LM4040CELT-5.0
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM4040CELT-5.0
STMicroelectronics
Two Terminal Voltage Reference, 1 Output, 5V, PDSO3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Tsop, To-236 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| Length | 2.9 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.015 A | |
| Output Voltage-Max | 5.025 V | |
| Output Voltage-Min | 4.975 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1.12 Mm | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 70 Ppm/°C | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.5% | |
| Width | 1.3 Mm |
LM4040CELT-5.0 Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LM4040CELT-5.0 involves placing the device close to the power source, using a ground plane, and keeping the input and output traces short and separate to minimize noise and parasitic inductance.
-
To ensure stability, make sure to follow the recommended capacitor values and placement, use a low-ESR capacitor for the output, and avoid using long traces or wires that can introduce parasitic inductance.
-
The maximum current the LM4040CELT-5.0 can handle is 15mA, but it's recommended to derate the current to 10mA or less to ensure reliable operation and minimize thermal issues.
-
Yes, the LM4040CELT-5.0 can be used as a voltage reference for an ADC or DAC, but it's essential to consider the noise and temperature coefficient specifications to ensure the required accuracy and stability.
-
To calculate power dissipation, use the formula Pd = (Vin - Vout) x Iout. For thermal management, consider the device's thermal resistance, junction temperature, and ambient temperature to ensure the device operates within its recommended temperature range.