Part Details for LM4040CIM3-4.1+ by Analog Devices Inc
Results Overview of LM4040CIM3-4.1+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4040CIM3-4.1+ Information
LM4040CIM3-4.1+ by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM4040CIM3-2.5/NOPB | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | |
| LM4040CIM3X-3.0/NOPB | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | |
| LM4040CIM3-4.1/NOPB | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 |
Price & Stock for LM4040CIM3-4.1+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Improved Precision Micropower Package Multiple: 1 | 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 4511 |
|
RFQ |
US Tariff Estimator: LM4040CIM3-4.1+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM4040CIM3-4.1+
LM4040CIM3-4.1+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM4040CIM3-4.1+ Part Data Attributes
|
|
LM4040CIM3-4.1+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LM4040CIM3-4.1+
Analog Devices Inc
Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 3-SOT_23-N/A | |
| Package Description | Tssop, To-236 | |
| Pin Count | 3 | |
| Manufacturer Package Code | 3-SOT_23-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2000-07-15 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 4.143 V | |
| Output Voltage-Min | 4.049 V | |
| Output Voltage-Nom | 4.096 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temp Coef of Voltage-Max | 100 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.5% | |
| Width | 1.25 Mm |
Alternate Parts for LM4040CIM3-4.1+
This table gives cross-reference parts and alternative options found for LM4040CIM3-4.1+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040CIM3-4.1+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4040CYM3-4.1-TR | Microchip Technology Inc | $0.2841 | Shunt Voltage Reference, 4.096V, 0.5% Accuracy, 100ppm/deg | LM4040CIM3-4.1+ vs LM4040CYM3-4.1-TR |
| LM4040C41IDBZR | Texas Instruments | $0.6937 | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3 | LM4040CIM3-4.1+ vs LM4040C41IDBZR |
| LM4040CIM3-4.1 | Micrel Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3 | LM4040CIM3-4.1+ vs LM4040CIM3-4.1 |
| LM4040CIM3-4.1 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3 | LM4040CIM3-4.1+ vs LM4040CIM3-4.1 |
| LM4040C41IDBZRG4 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3 | LM4040CIM3-4.1+ vs LM4040C41IDBZRG4 |
| LM4040CIM3-4.1T&R | Micrel Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3 | LM4040CIM3-4.1+ vs LM4040CIM3-4.1T&R |
| LM4040CEM3-4.1+ | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference | LM4040CIM3-4.1+ vs LM4040CEM3-4.1+ |