Part Details for LM4040CIZ-2.5/NOPB by Texas Instruments
Overview of LM4040CIZ-2.5/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for LM4040CIZ-2.5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3422
|
Newark | Precision Micropower Shunt Voltage Refer, Voltage Reference Type:Shunt - Fixed, Product Range:Lm4040 Series, Reference Voltage:2.5V, Initial Accuracy:0.5%, Temperature Coefficient:± 100Ppm/°C, Voltage Reference Case Style:To-226Aa, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4040CIZ-2.5/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1243 |
|
$0.8360 / $1.1200 | Buy Now |
DISTI #
LM4040CIZ-2.5/NOPB-ND
|
DigiKey | IC VREF SHUNT 0.5% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1056 In Stock |
|
$0.2659 / $0.7400 | Buy Now |
DISTI #
926-LM4040CIZ25NOPB
|
Mouser Electronics | Voltage References 100-ppm/°C precision micropower shunt voltage reference 3-TO-92 RoHS: Compliant | 1795 |
|
$0.2650 / $0.6000 | Buy Now |
|
Rochester Electronics | LM4040 Precision micropower shunt voltage reference RoHS: Compliant Status: Active Min Qty: 1 | 48800 |
|
$0.2417 / $0.2844 | Buy Now |
DISTI #
LM4040CIZ-2.5/NOPB
|
TME | IC: voltage reference source, 2.5V, ±0.5%, TO92, bulk, 15mA Min Qty: 1 | 0 |
|
$0.4070 / $0.8130 | RFQ |
|
Ameya Holding Limited | IC VREF SHUNT 2.5V TO92-3 | 77643 |
|
RFQ | |
DISTI #
3009213
|
element14 Asia-Pacific | PRECISION MICROPOWER SHUNT VOLTAGE REFER RoHS: Compliant Min Qty: 1 Container: Each | 1243 |
|
$0.2928 / $0.8220 | Buy Now |
DISTI #
3009213
|
Farnell | PRECISION MICROPOWER SHUNT VOLTAGE REFER RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 1243 |
|
$0.2647 / $0.6631 | Buy Now |
Part Details for LM4040CIZ-2.5/NOPB
LM4040CIZ-2.5/NOPB CAD Models
LM4040CIZ-2.5/NOPB Part Data Attributes
|
LM4040CIZ-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040CIZ-2.5/NOPB
Texas Instruments
100-ppm/°C precision micropower shunt voltage reference 3-TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.529 V | |
Output Voltage-Min | 2.471 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 4.3 mm |
Alternate Parts for LM4040CIZ-2.5/NOPB
This table gives cross-reference parts and alternative options found for LM4040CIZ-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040CIZ-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX4040N-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN | Sipex Corporation | LM4040CIZ-2.5/NOPB vs SPX4040N-2.5 |
LM4040BIZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4040CIZ-2.5/NOPB vs LM4040BIZ-2.5 |
LM4040EIZ-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | National Semiconductor Corporation | LM4040CIZ-2.5/NOPB vs LM4040EIZ-2.5 |
SPX4040N-2.5/TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, TO-92, 3 PIN | Exar Corporation | LM4040CIZ-2.5/NOPB vs SPX4040N-2.5/TR |
SPX4040AN-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN | Sipex Corporation | LM4040CIZ-2.5/NOPB vs SPX4040AN-2.5 |
LM4040CIZ-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4040CIZ-2.5/NOPB vs LM4040CIZ-2.5 |
LM4040A25ILP | Precision Micropower Shunt Voltage Reference, 0.1% accuracy 3-TO-92 -40 to 85 | Texas Instruments | LM4040CIZ-2.5/NOPB vs LM4040A25ILP |
LM4040C25ILPR | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 | Texas Instruments | LM4040CIZ-2.5/NOPB vs LM4040C25ILPR |
LM4040BIZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4040CIZ-2.5/NOPB vs LM4040BIZ-2.5X |
LM4040C25ILPRE3 | Precision Micropower Shunt Voltage Reference 3-TO-92 -40 to 85 | Texas Instruments | LM4040CIZ-2.5/NOPB vs LM4040C25ILPRE3 |