Datasheets
LM4040DEM3-2.5+T by:

Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C

Part Details for LM4040DEM3-2.5+T by Analog Devices Inc

Overview of LM4040DEM3-2.5+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Healthcare Medical Imaging

Price & Stock for LM4040DEM3-2.5+T

Part # Distributor Description Stock Price Buy
DISTI # 700-LM4040DEM3-2.5T
Mouser Electronics Voltage References Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages RoHS: Compliant 3082
  • 1 $1.0700
  • 10 $0.9050
  • 100 $0.6950
  • 500 $0.6140
  • 1,000 $0.4840
  • 2,500 $0.4620
  • 5,000 $0.4290
  • 10,000 $0.4130
$0.4130 / $1.0700 Buy Now
Analog Devices Inc Improved Precision Micropower Min Qty: 1 Package Multiple: 1 5348
  • 1 $1.0700
  • 10 $0.9530
  • 25 $0.9048
  • 100 $0.7434
  • 250 $0.6949
  • 500 $0.6141
  • 1,000 $0.4848
  • 2,500 $0.4525
  • 5,000 $0.4299
$0.4299 / $1.0700 Buy Now
DISTI # 2511249RL
element14 Asia-Pacific VOLTAGE REF, SHUNT, 2.5V, SOT23-3 RoHS: Compliant Min Qty: 100 Container: Reel 0
  • 100 $0.7207
  • 250 $0.6825
  • 500 $0.6444
  • 2,500 $0.4741
  • 5,000 $0.4499
$0.4499 / $0.7207 Buy Now
DISTI # 2511249
element14 Asia-Pacific VOLTAGE REF, SHUNT, 2.5V, SOT23-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $1.1229
  • 10 $0.8807
  • 25 $0.8073
  • 100 $0.7207
  • 250 $0.6825
  • 500 $0.6444
  • 2,500 $0.4741
  • 5,000 $0.4499
$0.4499 / $1.1229 Buy Now
DISTI # 2511249
Farnell VOLTAGE REF, SHUNT, 2.5V, SOT23-3 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape 0
  • 1 $1.0615
  • 10 $0.9503
  • 25 $0.9023
  • 100 $0.7418
  • 250 $0.6938
  • 500 $0.6129
  • 2,500 $0.4537
  • 5,000 $0.4309
$0.4309 / $1.0615 Buy Now
DISTI # 2511249RL
Farnell VOLTAGE REF, SHUNT, 2.5V, SOT23-3 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel 0
  • 100 $0.7418
  • 250 $0.6938
  • 500 $0.6129
  • 2,500 $0.4537
  • 5,000 $0.4309
$0.4309 / $0.7418 Buy Now

Part Details for LM4040DEM3-2.5+T

LM4040DEM3-2.5+T CAD Models

LM4040DEM3-2.5+T Part Data Attributes

LM4040DEM3-2.5+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LM4040DEM3-2.5+T Analog Devices Inc Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 3-SOT_23-N/A
Pin Count 3
Manufacturer Package Code 3-SOT_23-N/A
Date Of Intro 2000-07-15
Samacsys Manufacturer Analog Devices
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.525 V
Output Voltage-Min 2.475 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Surface Mount YES
Technology BICMOS
Temp Coef of Voltage-Max 150 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO
Voltage Tolerance-Max 1%
Width 1.3 mm

Alternate Parts for LM4040DEM3-2.5+T

This table gives cross-reference parts and alternative options found for LM4040DEM3-2.5+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040DEM3-2.5+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM4040DEM3-2.5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4040DEM3-2.5+T vs LM4040DEM3-2.5X
LM4040DEM3-2.5+ Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4040DEM3-2.5+T vs LM4040DEM3-2.5+
LM4040DYM3-2.5TR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, 3 X 1.30 MM, LEAD FREE, SOT-23, 3 PIN Microchip Technology Inc LM4040DEM3-2.5+T vs LM4040DYM3-2.5TR
TS4040DILT-2.5 1.225V micropower shunt voltage reference STMicroelectronics LM4040DEM3-2.5+T vs TS4040DILT-2.5
LM4040D25IDBZTG4 Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4040DEM3-2.5+T vs LM4040D25IDBZTG4
LM4040QDEM3-2.5/NOPB Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040DEM3-2.5+T vs LM4040QDEM3-2.5/NOPB
LM4040DIM3-2.5 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040DEM3-2.5+T vs LM4040DIM3-2.5
LM4040D25IDBZRG4 Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4040DEM3-2.5+T vs LM4040D25IDBZRG4
LM4040DIM3-2.5-T Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4040DEM3-2.5+T vs LM4040DIM3-2.5-T
LM4040DIM3-2.5/NOPB 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040DEM3-2.5+T vs LM4040DIM3-2.5/NOPB
Part Number Description Manufacturer Compare
LM4040DIM3-2.5 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040DEM3-2.5+T vs LM4040DIM3-2.5
LM285BXM-2.5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, SOP-8 Texas Instruments LM4040DEM3-2.5+T vs LM285BXM-2.5X
LM4040EEM3-2.5/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4040DEM3-2.5+T vs LM4040EEM3-2.5/NOPB
LM4040EIM3-2.0/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference Texas Instruments LM4040DEM3-2.5+T vs LM4040EIM3-2.0/NOPB
LM285BYMX-2.5 IC,VOLT REFERENCE,FIXED,2.5V,BIPOLAR,SOP,8PIN,PLASTIC Texas Instruments LM4040DEM3-2.5+T vs LM285BYMX-2.5
LM4040DEM3-2.5+T Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4040DEM3-2.5+T vs LM4040DEM3-2.5+T
LM4040EIM3X-2.5/NOPB 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040DEM3-2.5+T vs LM4040EIM3X-2.5/NOPB
LM4040DEM3-2.5X/NOPB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, LEAD FREE, PLASTIC, SOT-23, 3 PIN Texas Instruments LM4040DEM3-2.5+T vs LM4040DEM3-2.5X/NOPB
LM4040DEM3-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3 National Semiconductor Corporation LM4040DEM3-2.5+T vs LM4040DEM3-2.5
FAN4040DIS325X Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation LM4040DEM3-2.5+T vs FAN4040DIS325X

LM4040DEM3-2.5+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4040DEM3-2.5+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4040DEM3-2.5+T by Analog Devices Inc

  • Please alert me when LM4040DEM3-2.5+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM4040DEM3-2.5+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4040DEM3-2.5+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM4040DEM3-2.5+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4040DEM3-2.5+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4040DEM3-2.5+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: