-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.225V micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Digi-Reel® |
Digi-Reel |
|
|
0 Cut Tape |
Cut Tape |
|
|
0 Tape & Reel |
Reel |
|
|
0 | Reel |
|
|
5 Partner Stock | Ammo Pack |
|
|
0 | Reel |
|
|
12483 | Cut Tape |
|
|
350 |
|
|
|
10027 |
|
|
|
26159 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4040DILT-2.5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4040DILT-2.5
STMicroelectronics
1.225V micropower shunt voltage reference
|
Source Content uid | TS4040DILT-2.5 | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | TSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.549 V | |
Output Voltage-Min | 2.451 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TS4040DILT-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4040DILT-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040EIM3X-2.5/NOPB Power Circuits | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | TS4040DILT-2.5 vs LM4040EIM3X-2.5/NOPB |
LM4040DYM3-2.5 Power Circuits | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3 | Microchip Technology Inc | TS4040DILT-2.5 vs LM4040DYM3-2.5 |
LM4040DIM3-2.5-T Power Circuits | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | TS4040DILT-2.5 vs LM4040DIM3-2.5-T |
LM4040DEM3-2.5 Power Circuits | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | TS4040DILT-2.5 vs LM4040DEM3-2.5 |
LM4040DIM3X-2.0 Power Circuits | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | TS4040DILT-2.5 vs LM4040DIM3X-2.0 |
LM4040DIM3-2.5T&R Power Circuits | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Micrel Inc | TS4040DILT-2.5 vs LM4040DIM3-2.5T&R |
LM4040DEM3-2.5/NOPB Power Circuits | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | TS4040DILT-2.5 vs LM4040DEM3-2.5/NOPB |