Part Details for LM4041AIZ-1.2T&R by Microchip Technology Inc
Overview of LM4041AIZ-1.2T&R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Part Details for LM4041AIZ-1.2T&R
LM4041AIZ-1.2T&R CAD Models
LM4041AIZ-1.2T&R Part Data Attributes
|
LM4041AIZ-1.2T&R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LM4041AIZ-1.2T&R
Microchip Technology Inc
Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2012 V | |
Output Voltage-Min | 1.1988 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.065 mA | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LM4041AIZ-1.2T&R
This table gives cross-reference parts and alternative options found for LM4041AIZ-1.2T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041AIZ-1.2T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041AIZ-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4041AIZ-1.2T&R vs LM4041AIZ-1.2 |
SPX4041AN | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PBCY3, TO-92, 3 PIN | Sipex Corporation | LM4041AIZ-1.2T&R vs SPX4041AN |
LM4041C12ILPRE3 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM4041AIZ-1.2T&R vs LM4041C12ILPRE3 |
LM4041AIZ-1.2T&R | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4041AIZ-1.2T&R vs LM4041AIZ-1.2T&R |
SPX4041N | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PBCY3, TO-92, 3 PIN | Sipex Corporation | LM4041AIZ-1.2T&R vs SPX4041N |
LM4041AIZ-1.2 | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4041AIZ-1.2T&R vs LM4041AIZ-1.2 |
SPX4041AN-L | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Sipex Corporation | LM4041AIZ-1.2T&R vs SPX4041AN-L |
LM4041D12ILPE3 | 1.2-V precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85 | Texas Instruments | LM4041AIZ-1.2T&R vs LM4041D12ILPE3 |
LM4041B12ILP | 1.2-V Precision Micropower Shunt Voltage Reference, 0.2% accuracy 3-TO-92 -40 to 85 | Texas Instruments | LM4041AIZ-1.2T&R vs LM4041B12ILP |
SC4041AZ.TA | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Semtech Corporation | LM4041AIZ-1.2T&R vs SC4041AZ.TA |