| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4041C12ILP | Texas Instruments | $0.4712 | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3 | LM4041B12ILP vs LM4041C12ILP |
| LM4041D12ILP | Texas Instruments | $0.4918 | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3 | LM4041B12ILP vs LM4041D12ILP |
| LM4041C12ILPRE3 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3 | LM4041B12ILP vs LM4041C12ILPRE3 |
| LM4041EIZ-1.2 | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3 | LM4041B12ILP vs LM4041EIZ-1.2 |
| LM4041EIZ-1.2/NOPB | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3 | LM4041B12ILP vs LM4041EIZ-1.2/NOPB |
| LM4041AIZ-1.2 | Texas Instruments | Check for Price | Two Terminal Voltage Reference | LM4041B12ILP vs LM4041AIZ-1.2 |
| SPX4041AN | Sipex Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PBCY3 | LM4041B12ILP vs SPX4041AN |
| LM4041EIZ-1.2X | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3 | LM4041B12ILP vs LM4041EIZ-1.2X |
| TS4041DIAP-1.2 | STMicroelectronics | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3 | LM4041B12ILP vs TS4041DIAP-1.2 |
| SC4041AZTR | Semtech Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3 | LM4041B12ILP vs SC4041AZTR |
Part Details for LM4041B12ILP by Texas Instruments
Results Overview of LM4041B12ILP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4041B12ILP Information
LM4041B12ILP by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM4041B12ILP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3 | 9519 |
|
RFQ |
US Tariff Estimator: LM4041B12ILP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4041B12ILP Part Data Attributes
|
|
LM4041B12ILP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041B12ILP
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | To-92, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Output Voltage Adjustable From 1.225v To 10v | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-PBCY-W3 | |
| JESD-609 Code | e3 | |
| Length | 4.3 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 1.227 V | |
| Output Voltage-Min | 1.222 V | |
| Output Voltage-Nom | 1.225 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.6 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 100 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin | |
| Terminal Form | Wire | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.2% | |
| Width | 4.3 Mm |
Alternate Parts for LM4041B12ILP
This table gives cross-reference parts and alternative options found for LM4041B12ILP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041B12ILP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.