Part Details for LM4041CIM3X-ADJ by National Semiconductor Corporation
Overview of LM4041CIM3X-ADJ by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4041CIM3X-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1887 |
|
RFQ | ||
|
Bristol Electronics | 1298 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3 | 1509 |
|
$0.4200 / $1.0500 | Buy Now |
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3 | 1038 |
|
$0.7175 / $2.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2589 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 730 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for LM4041CIM3X-ADJ
LM4041CIM3X-ADJ CAD Models
LM4041CIM3X-ADJ Part Data Attributes
|
LM4041CIM3X-ADJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4041CIM3X-ADJ
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.239 V | |
Output Voltage-Min | 1.226 V | |
Output Voltage-Nom | 1.233 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
Alternate Parts for LM4041CIM3X-ADJ
This table gives cross-reference parts and alternative options found for LM4041CIM3X-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CIM3X-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041QCEM3X-ADJNO | Precision Micropower Shunt Voltage Reference for Automotive Applications 3-SOT-23 -40 to 125 | Texas Instruments | LM4041CIM3X-ADJ vs LM4041QCEM3X-ADJNO |
LM4041CEM3X-ADJ/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4041CIM3X-ADJ vs LM4041CEM3X-ADJ/NOPB |
LM4041CEM3-ADJ/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4041CIM3X-ADJ vs LM4041CEM3-ADJ/NOPB |
LM4041CIM3X-ADJ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4041CIM3X-ADJ vs LM4041CIM3X-ADJ/NOPB |
LM4041CQDBZR | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125 | Texas Instruments | LM4041CIM3X-ADJ vs LM4041CQDBZR |
LM4041CYM3-ADJTR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO3, LEAD FREE, SOT-23, 3 PIN | Micrel Inc | LM4041CIM3X-ADJ vs LM4041CYM3-ADJTR |
FAN4041CES3 | Two Terminal Voltage Reference, 1 Output, 1.22V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | LM4041CIM3X-ADJ vs FAN4041CES3 |
LM4041CIM3-ADJ/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4041CIM3X-ADJ vs LM4041CIM3-ADJ/NOPB |
LM4041CIM3X-ADJ/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4041CIM3X-ADJ vs LM4041CIM3X-ADJ/NOPB |
LM4041CEM3X-ADJ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4041CIM3X-ADJ vs LM4041CEM3X-ADJ |