-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2-V & adjustable, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3454
|
Newark | Volt Ref, Shunt, 3V, Sot-23-5, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage:3V, Initial Accuracy:0.5%, Temperature Coefficient:± 14Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Pins:5Pins, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS LM4120IM5-3.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4600 / $3.1800 | Buy Now |
DISTI #
41K5441
|
Newark | Voltage Ref, Series, 3V, Sot-23-5, Voltage Reference Type:Series - Fixed, Product Range:Lm4120 Series, Reference Voltage:3V, Initial Accuracy:0.5%, Temperature Coefficient:± 14Ppm/°C, Voltage Reference Case Style:Sot-23 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4120IM5-3.0/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7500 | Buy Now |
DISTI #
LM4120IM5-3.0/NOPBCT-ND
|
DigiKey | IC VREF SERIES 0.5% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10 In Stock |
|
$1.1896 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4120IM5-3.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4120IM5-3.0/NOPB
Texas Instruments
1.2-V & adjustable, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.006 V | |
Output Voltage-Min | 2.994 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.275 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM4120IM5-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4120IM5-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4128CQ1MF3.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM4120IM5-3.0/NOPB vs LM4128CQ1MF3.0 |
MAX6037AAUK30-T | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | LM4120IM5-3.0/NOPB vs MAX6037AAUK30-T |
MAX6037AAUK30+ | Low-Power, Fixed and Adjustable Reference with Shutdown in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | LM4120IM5-3.0/NOPB vs MAX6037AAUK30+ |
LM4120IM5X-3.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM4120IM5-3.0/NOPB vs LM4120IM5X-3.0 |
LM4128DQ1MFX3.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM4120IM5-3.0/NOPB vs LM4128DQ1MFX3.0 |
LM4128BQ1MF3.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM4120IM5-3.0/NOPB vs LM4128BQ1MF3.0 |
LM4128AMFX-3.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM4120IM5-3.0/NOPB vs LM4128AMFX-3.0 |
MAX6037BAUK30-T | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | LM4120IM5-3.0/NOPB vs MAX6037BAUK30-T |
LM4128BQ1MFX3.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM4120IM5-3.0/NOPB vs LM4128BQ1MFX3.0 |
LM4128AQ1MFX3.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM4120IM5-3.0/NOPB vs LM4128AQ1MFX3.0 |