There are no models available for this part yet.
Overview of LM4132AMF-2.5/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM4132AMF-2.5/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMC-LM4132AMF-2.5/NOPB
|
Sensible Micro Corporation | Voltage References Prec Ldo Vltg Ref RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2014+ | 142 |
|
$2.1690 / $2.3497 | RFQ |
CAD Models for LM4132AMF-2.5/NOPB by National Semiconductor Corporation
Part Data Attributes for LM4132AMF-2.5/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
LEAD FREE, SOT-23, 5 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.4 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.9 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.02 A
|
Output Voltage1-Max
|
2.5012 V
|
Output Voltage1-Min
|
2.4987 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.22 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.953 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
0.1%
|
Width
|
1.6 mm
|
Alternate Parts for LM4132AMF-2.5/NOPB
This table gives cross-reference parts and alternative options found for LM4132AMF-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4132AMF-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4132AMF-2.5/NOPB | 0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125 | Texas Instruments | LM4132AMF-2.5/NOPB vs LM4132AMF-2.5/NOPB |
LM4132AMFX-2.5 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM4132AMF-2.5/NOPB vs LM4132AMFX-2.5 |
LM4132AMFX-2.5 | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM4132AMF-2.5/NOPB vs LM4132AMFX-2.5 |
Related Parts for LM4132AMF-2.5/NOPB
-
LP2951DRLinear Regulator ICs
-
TC7662BEOA713Switching Regulator or Controllers
-
BQ24195RGERPower Management Circuits
-
NTE0309MCOther Analog ICs
-
06033C104KAT2AFixed Capacitors
-
MUR3020WTGRectifier Diodes
-
MAX3221MDBREPLine Driver or Receivers
-
DG468DV-T1-E3Multiplexers or Switches
-
TNPW060323K2BEEAFixed Resistors