Power Circuits
LM4132BQ1MFR3.0
Texas Instruments
Description: Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125

Overview of LM4132BQ1MFR3.0 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for LM4132BQ1MFR3.0 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LM4132BQ1MFR3.0-ND
DigiKey IC VREF SERIES 0.1% SOT23-5 Min Qty: 190 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 43621
In Stock
  • 190 $1.5800
$1.5800 Buy Now
DISTI # LM4132BQ1MFR3.0-ND
DigiKey IC VREF SERIES 0.1% SOT23-5 Min Qty: 190 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.5296
  • 6,000 $1.4947
$1.4947 / $1.5296 Buy Now
DISTI # 595-LM4132BQ1MFR3.0
Mouser Electronics Voltage References Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 RoHS: Compliant 0
  • 3,000 $1.4600
$1.4600 Order Now
Rochester Electronics LM4132-Q1 Automotive SOT23 Precision Low Dropout Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 43621
  • 1 $1.5900
  • 25 $1.5600
  • 100 $1.5000
  • 500 $1.4300
  • 1,000 $1.3500
$1.3500 / $1.5900 Buy Now

CAD Models for LM4132BQ1MFR3.0 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4132BQ1MFR3.0 by Texas Instruments

LM4132BQ1MFR3.0
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Dropout Voltage1-Max
0.4 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3.397 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.02 A
Output Voltage1-Max
3.003 V
Output Voltage1-Min
2.997 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
0.1%
Width
1.6 mm
Want to compare parts?
  1. LM4132BQ1MFR3.0
    Texas Instruments
    Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125
    VS

Alternate Parts for LM4132BQ1MFR3.0

This table gives cross-reference parts and alternative options found for LM4132BQ1MFR3.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4132BQ1MFR3.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4132AQ1MFR3.0 Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 Texas Instruments LM4132BQ1MFR3.0 vs LM4132AQ1MFR3.0
LM4132DQ1MFT3.0 Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 Texas Instruments LM4132BQ1MFR3.0 vs LM4132DQ1MFT3.0
LM4132CQ1MFT3.0 Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 Texas Instruments LM4132BQ1MFR3.0 vs LM4132CQ1MFT3.0
LM4132AQ1MFT3.0 Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 Texas Instruments LM4132BQ1MFR3.0 vs LM4132AQ1MFT3.0
Part Number Description Manufacturer Compare
LM4132DQ1MFT3.0 Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 Texas Instruments LM4132BQ1MFR3.0 vs LM4132DQ1MFT3.0
XC6219C302PR-G Fixed Positive LDO Regulator, 3V, 0.27V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 5 PIN Torex Semiconductor LTD LM4132BQ1MFR3.0 vs XC6219C302PR-G
XC6219C302MR-G Fixed Positive LDO Regulator, 3V, 0.27V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN Torex Semiconductor LTD LM4132BQ1MFR3.0 vs XC6219C302MR-G
LM4132AQ1MFR3.0 Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 Texas Instruments LM4132BQ1MFR3.0 vs LM4132AQ1MFR3.0
LM4132AQ1MFT3.0 Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 Texas Instruments LM4132BQ1MFR3.0 vs LM4132AQ1MFT3.0
LM4132CQ1MFT3.0 Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125 Texas Instruments LM4132BQ1MFR3.0 vs LM4132CQ1MFT3.0
XC6219C302DR-G Fixed Positive LDO Regulator, 3V, 0.27V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 Torex Semiconductor LTD LM4132BQ1MFR3.0 vs XC6219C302DR-G

Related Parts for LM4132BQ1MFR3.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4132BQ1MFR3.0 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4132BQ1MFR3.0 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4132BQ1MFR3.0 would you like to use for your alert(s)?
  • Please alert me when LM4132BQ1MFR3.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4132BQ1MFR3.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4132BQ1MFR3.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4132BQ1MFR3.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4132BQ1MFR3.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4132BQ1MFR3.0 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: