There are no models available for this part yet.
Overview of LM431ACMF by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for LM431ACMF by Fairchild Semiconductor Corporation
Part Data Attributes for LM431ACMF by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
TSOP, TO-236
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
0.1 A
|
Output Voltage-Max
|
2.55 V
|
Output Voltage-Min
|
2.45 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.14 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
61.818 ppm/°C
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Width
|
1.3 mm
|
Alternate Parts for LM431ACMF
This table gives cross-reference parts and alternative options found for LM431ACMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431ACMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431SACMF | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23F, 3 PIN | Fairchild Semiconductor Corporation | LM431ACMF vs LM431SACMF |
LM431SACMFX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23F, 3 PIN | Rochester Electronics LLC | LM431ACMF vs LM431SACMFX |
KA431SMFTF | Adjustable/2.5V, 2% Tolerance Shunt Regulator, 3000-REEL | onsemi | LM431ACMF vs KA431SMFTF |
TL431LIAIDBZR | Adjustable precision shunt regulator with optimized reference current (pin layout: KRA) 3-SOT-23 -40 to 85 | Texas Instruments | LM431ACMF vs TL431LIAIDBZR |
KA431SMFTF | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, SOT-23F, 3 PIN | Fairchild Semiconductor Corporation | LM431ACMF vs KA431SMFTF |
KA431SMF | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23F, 3 PIN | Fairchild Semiconductor Corporation | LM431ACMF vs KA431SMF |
TL431LIAQDBZRQ1 | Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 125 | Texas Instruments | LM431ACMF vs TL431LIAQDBZRQ1 |
TL431LIACDBZR | Adjustable precision shunt regulator with optimized reference current (pin layout: KRA) 3-SOT-23 0 to 70 | Texas Instruments | LM431ACMF vs TL431LIACDBZR |
LM431SACMFX | Adjustable/2.5V, 2% Tolerance Shunt Regulator, 3000-REEL | onsemi | LM431ACMF vs LM431SACMFX |