Part Details for LM431ACZX by onsemi
Overview of LM431ACZX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM431ACZX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2347
|
Newark | Voltage Reference, Shunt - Adjustable, Lm431A Series, 2.5V To 36V, To-92-3 Rohs Compliant: Yes |Onsemi LM431ACZX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5698 |
|
$0.0220 | Buy Now |
DISTI #
LM431ACZXCT-ND
|
DigiKey | IC VREF SHUNT ADJ 2% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6330 In Stock |
|
$0.0680 / $0.4300 | Buy Now |
DISTI #
LM431ACZX
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92R T/R - Tape and Reel (Alt: LM431ACZX) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 4324000 Factory Stock |
|
$0.0652 / $0.0779 | Buy Now |
DISTI #
LM431ACZX
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92R T/R - Tape and Reel (Alt: LM431ACZX) RoHS: Compliant Min Qty: 10870 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4324000 Partner Stock |
|
$0.0570 / $0.0681 | Buy Now |
DISTI #
512-LM431ACZX
|
Mouser Electronics | Voltage References TO-92 Shunt RoHS: Compliant | 9329 |
|
$0.0760 / $0.3800 | Buy Now |
|
Future Electronics | LM431A Series Adjustable 2.5 - 36 V 100 mA 2% Shunt Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0674 / $0.0760 | Buy Now |
|
Future Electronics | LM431A Series Adjustable 2.5 - 36 V 100 mA 2% Shunt Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0674 / $0.0760 | Buy Now |
|
Rochester Electronics | LM431A - Programmable Shunt Regulator RoHS: Compliant Status: Active Min Qty: 1 | 5472000 |
|
$0.0652 / $0.0767 | Buy Now |
DISTI #
LM431ACZX
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92R T/R - Tape and Reel (Alt: LM431ACZX) RoHS: Compliant Min Qty: 10870 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4324000 Partner Stock |
|
$0.0570 / $0.0681 | Buy Now |
DISTI #
LM431ACZX
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92R T/R - Tape and Reel (Alt: LM431ACZX) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 4324000 Factory Stock |
|
$0.0652 / $0.0779 | Buy Now |
Part Details for LM431ACZX
LM431ACZX CAD Models
LM431ACZX Part Data Attributes
|
LM431ACZX
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM431ACZX
onsemi
Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61.818 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for LM431ACZX
This table gives cross-reference parts and alternative options found for LM431ACZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431ACZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431ACZXA | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | LM431ACZX vs LM431ACZXA |
LM431ACZ/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70 | Texas Instruments | LM431ACZX vs LM431ACZ/NOPB |
LM431ACZX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM431ACZX vs LM431ACZX |
LM431ACZ/LFT3 | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 | Texas Instruments | LM431ACZX vs LM431ACZ/LFT3 |