Part Details for LM431CCMWC by National Semiconductor Corporation
Overview of LM431CCMWC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LM431CCMWC
LM431CCMWC CAD Models
LM431CCMWC Part Data Attributes:
|
LM431CCMWC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM431CCMWC
National Semiconductor Corporation
IC,VOLT REGULATOR,ADJUSTABLE,+2.5 TO +36V,BIPOLAR,WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , WAFER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.485 V | |
Output Voltage-Nom | 2.5 V | |
Package Equivalence Code | WAFER | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.14 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Trim/Adjustable Output | YES |
Alternate Parts for LM431CCMWC
This table gives cross-reference parts and alternative options found for LM431CCMWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431CCMWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431CCMWC | Two Terminal Voltage Reference | Rochester Electronics LLC | LM431CCMWC vs LM431CCMWC |