Part Details for LM43602DSU by Texas Instruments
Overview of LM43602DSU by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM43602DSU
LM43602DSU CAD Models
LM43602DSU Part Data Attributes:
|
LM43602DSU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM43602DSU
Texas Instruments
Switching Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-17 | |
Analog IC - Other Type | SWITCHING REGULATOR |
Alternate Parts for LM43602DSU
This table gives cross-reference parts and alternative options found for LM43602DSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM43602DSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM43602DSUR | 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-SON -40 to 125 | Texas Instruments | LM43602DSU vs LM43602DSUR |