Part Details for LM43602DSUT by Texas Instruments
Overview of LM43602DSUT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM43602DSUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46641-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 16SON Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
495 In Stock |
|
$2.9579 / $5.8900 | Buy Now |
DISTI #
595-LM43602DSUT
|
Mouser Electronics | Switching Voltage Regulators 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-SON -40 to 125 RoHS: Compliant | 50 |
|
$2.9500 / $5.8900 | Buy Now |
|
Rochester Electronics | LM43602 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$2.7300 / $3.2100 | Buy Now |
|
Ameya Holding Limited | 5250 |
|
RFQ |
Part Details for LM43602DSUT
LM43602DSUT CAD Models
LM43602DSUT Part Data Attributes
|
LM43602DSUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM43602DSUT
Texas Instruments
3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-06-04 | |
Additional Feature | OPERATES WITH ADJ OUTPUT VOLTAGE= 1V TO 28V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LM43602DSUT
This table gives cross-reference parts and alternative options found for LM43602DSUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM43602DSUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR43620RS3QRPERQ1 | Automotive, 3-V to 36-V, 2-A low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150 | Texas Instruments | LM43602DSUT vs LMR43620RS3QRPERQ1 |
LTC3624EDD-2#PBF | LTC3624EDD-2#PBF | Analog Devices Inc | LM43602DSUT vs LTC3624EDD-2#PBF |
LM43602AQPWPTQ1 | Automotive Qualified 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM43602DSUT vs LM43602AQPWPTQ1 |
LM27342QMY/NOPB | 2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125 | Texas Instruments | LM43602DSUT vs LM27342QMY/NOPB |
LM27342MY/NOPB | 2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125 | Texas Instruments | LM43602DSUT vs LM27342MY/NOPB |
LMR43620MSC5RPERQ1 | Automotive, 3-V to 36-V, 2-A low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150 | Texas Instruments | LM43602DSUT vs LMR43620MSC5RPERQ1 |
LM27342QMYX | 4A SWITCHING REGULATOR, 2300kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | Texas Instruments | LM43602DSUT vs LM27342QMYX |
LM27342MY | 4A SWITCHING REGULATOR, 2300kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | Texas Instruments | LM43602DSUT vs LM27342MY |
LM27342SDX/NOPB | 2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-WSON -40 to 125 | Texas Instruments | LM43602DSUT vs LM27342SDX/NOPB |
LM43602PWP | 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM43602DSUT vs LM43602PWP |