-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Qualified 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46970-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7939 In Stock |
|
$2.8384 / $5.6600 | Buy Now |
DISTI #
595-LM43603AQPWPRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive Qualified 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 RoHS: Compliant | 1373 |
|
$2.8300 / $5.6600 | Buy Now |
|
Rochester Electronics | LM43603-Q1 Automotive Qualified 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$2.6200 / $3.0800 | Buy Now |
|
Ameya Holding Limited | 8240 |
|
RFQ | ||
DISTI #
C1S746204394650
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$2.6100 / $5.2300 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 3A 16HTSSOP | 12165 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM43603AQPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM43603AQPWPRQ1
Texas Instruments
Automotive Qualified 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-03-03 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES WITH ADJ OUTPUT VOLTAGE= 1V TO 28V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM43603AQPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM43603AQPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM43603AQPWPTQ1 | Automotive Qualified 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM43603AQPWPRQ1 vs LM43603AQPWPTQ1 |
LM43603PWPR | 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM43603AQPWPRQ1 vs LM43603PWPR |