| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4540VHX | National Semiconductor Corporation | Check for Price | Consumer Circuit, PQFP48 | LM4540VHX vs LM4540VHX |
| LM4540VH | Texas Instruments | Check for Price | Consumer Circuit | LM4540VHX vs LM4540VH |
Part Details for LM4540VHX by Texas Instruments
Results Overview of LM4540VHX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4540VHX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM4540VHX-ND
|
DigiKey | IC AUDIO CODEC '97 18BIT 48LQFP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$3.0561 / $3.1599 | Buy Now |
US Tariff Estimator: LM4540VHX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4540VHX Part Data Attributes
|
|
LM4540VHX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4540VHX
Texas Instruments
Consumer Circuit, PQFP48
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lfqfp, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for LM4540VHX
This table gives cross-reference parts and alternative options found for LM4540VHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4540VHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.