-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOT-23 Precision Centigrade Temperature Sensor 3-SOT-23 -20 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SENSOR TEMP ANLG VOLT SOT-23-3 | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM45BIM3X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM45BIM3X
Texas Instruments
SOT-23 Precision Centigrade Temperature Sensor 3-SOT-23 -20 to 100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-236 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 1.015 mm | |
Body Length or Diameter | 2.92 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM45BIM3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM45BIM3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM45CIM3X/NOPB | ±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100 | Texas Instruments | LM45BIM3X vs LM45CIM3X/NOPB |
LM45CIM3/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 4Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM45BIM3X vs LM45CIM3/NOPB |
LM45CIM3 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 4Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM45BIM3X vs LM45CIM3 |
LM45BIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM45BIM3X vs LM45BIM3X |
LM45CIM3X | ±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100 | Texas Instruments | LM45BIM3X vs LM45CIM3X |
LM45CIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 4Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM45BIM3X vs LM45CIM3X |
LM45BIM3X/NOPB | ±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100 | Texas Instruments | LM45BIM3X vs LM45BIM3X/NOPB |
LM45BIM3/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM45BIM3X vs LM45BIM3/NOPB |
LM45CIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 4Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM45BIM3X vs LM45CIM3X/NOPB |