Part Details for LM4666SDA by Texas Instruments
Results Overview of LM4666SDA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4666SDA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier, 1.2W, 2 Channel(s), 1 Func, PDSO14 | 5656 |
|
RFQ |
US Tariff Estimator: LM4666SDA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM4666SDA
LM4666SDA Part Data Attributes
|
|
LM4666SDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4666SDA
Texas Instruments
Audio Amplifier, 1.2W, 2 Channel(s), 1 Func, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Llp-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 22 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Gain | 12 Db | |
| Harmonic Distortion | 1% | |
| JESD-30 Code | R-PDSO-N14 | |
| Length | 4 Mm | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 1.2 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LM4666SDA
This table gives cross-reference parts and alternative options found for LM4666SDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4666SDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX97220EETE+T | Maxim Integrated Products | $1.4063 | Audio Amplifier, 0.125W, 2 Channel(s), 1 Func, BICMOS, QCC16 | LM4666SDA vs MAX97220EETE+T |
| LX1704ILQ | Microsemi Corporation (now Microchip) | Check for Price | CLASS D AUDIO AMPLIFIER, 3.3W, 2 Channel(s), 1 Func, CMOS, PQCC16 | LM4666SDA vs LX1704ILQ |
| TS4956EKIJT | STMicroelectronics | Check for Price | Audio Amplifier, 1.06W, 2 Channel(s), 1 Func, PBGA18 | LM4666SDA vs TS4956EKIJT |
| MAX9772EBA-T | Maxim Integrated Products | Check for Price | 1.2W, 2 Channel(s), 1 Func, BICMOS, PBGA25 | LM4666SDA vs MAX9772EBA-T |
| 3541L-S08-R | Unisonic Technologies Co Ltd | Check for Price | CLASS AB AUDIO AMPLIFIER, 0.11W, 2 Channel(s), 1 Func, CMOS, PDSO8 | LM4666SDA vs 3541L-S08-R |
| 3541G-S08-R | Unisonic Technologies Co Ltd | Check for Price | 0.11W, 2 Channel(s), 1 Func, CMOS, PDSO8 | LM4666SDA vs 3541G-S08-R |
| TS4956EIJT | STMicroelectronics | Check for Price | Audio Amplifier, 1.055W, 2 Channel(s), 1 Func, PBGA18 | LM4666SDA vs TS4956EIJT |
| LX1704ILQ-TR | Microchip Technology Inc | Check for Price | CLASS D AUDIO AMPLIFIER, 3.3W, 2 Channel(s), 1 Func, CMOS, PQCC16 | LM4666SDA vs LX1704ILQ-TR |
| LX1704CLQ-TR | Microchip Technology Inc | Check for Price | CLASS D AUDIO AMPLIFIER, 3.3W, 2 Channel(s), 1 Func, CMOS, PQCC16 | LM4666SDA vs LX1704CLQ-TR |
| APA3541KI-TUG | American Power Devices Inc | Check for Price | 0.11W, 2 Channel(s), 1 Func, CMOS, PDSO8 | LM4666SDA vs APA3541KI-TUG |