| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4671ITL | Texas Instruments | Check for Price | Audio Amplifier, 2.5W, 1 Channel(s), 1 Func, PBGA9 | LM4671ITLX vs LM4671ITL |
| LM4671ITL/NOPB | National Semiconductor Corporation | Check for Price | Audio Amplifier, 2.5W, 1 Channel(s), 1 Func, PBGA9 | LM4671ITLX vs LM4671ITL/NOPB |
| LM4671ITL | National Semiconductor Corporation | Check for Price | Audio Amplifier, 2.5W, 1 Channel(s), 1 Func, PBGA9 | LM4671ITLX vs LM4671ITL |
Part Details for LM4671ITLX by Texas Instruments
Results Overview of LM4671ITLX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM4671ITLX/NOPB | Texas Instruments | Filterless High Efficiency 2.5W Switching Audio Amplifier 9-DSBGA -40 to 85 |
Price & Stock for LM4671ITLX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier, 2.5W, 1 Channel(s), 1 Func, PBGA9 | 5715 |
|
RFQ |
US Tariff Estimator: LM4671ITLX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4671ITLX Part Data Attributes
|
|
LM4671ITLX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4671ITLX
Texas Instruments
Audio Amplifier, 2.5W, 1 Channel(s), 1 Func, PBGA9
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Micro, Smd-9 | |
| Pin Count | 9 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Gain | 6.0206 Db | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | S-PBGA-B9 | |
| JESD-609 Code | e0 | |
| Length | 1.514 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 2.5 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.4 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 1.514 Mm |
Alternate Parts for LM4671ITLX
This table gives cross-reference parts and alternative options found for LM4671ITLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4671ITLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.