| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4675TL | National Semiconductor Corporation | Check for Price | CLASS D AUDIO AMPLIFIER, 2.7W, 1 Channel(s), 1 Func, PBGA9 | LM4675TL vs LM4675TL |
Part Details for LM4675TL by Texas Instruments
Results Overview of LM4675TL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM4675TLX/NOPB | Texas Instruments | Ultra-Low EMI, Filterless, 2.65W, Mono, Class D Audio Power Amplifier with Spread Spectrum 9-DSBGA -40 to 85 | |
| LM4675TL/NOPB | Texas Instruments | Ultra-Low EMI, Filterless, 2.65W, Mono, Class D Audio Power Amplifier with Spread Spectrum 9-DSBGA -40 to 85 |
Price & Stock for LM4675TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier, 2.7W, 1 Channel(s), 1 Func, PBGA9 | 9614 |
|
RFQ |
US Tariff Estimator: LM4675TL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4675TL Part Data Attributes
|
|
LM4675TL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4675TL
Texas Instruments
CLASS D AUDIO AMPLIFIER, 2.7W, 1 Channel(s), 1 Func, PBGA9
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 0.50 Mm Pitch, Smd-9 | |
| Pin Count | 9 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Class D Audio Amplifier | |
| JESD-30 Code | S-PBGA-B9 | |
| JESD-609 Code | e0 | |
| Length | 1.514 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 2.7 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.4 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 1.514 Mm |
Alternate Parts for LM4675TL
This table gives cross-reference parts and alternative options found for LM4675TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4675TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.