Part Details for LM4702A by Texas Instruments
Results Overview of LM4702A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
US Tariff Estimator: LM4702A by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM4702A
LM4702A Part Data Attributes
|
|
LM4702A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4702A
Texas Instruments
Audio Amplifier, 2 Channel(s), 1 Func, MBCY15
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-204AA | |
| Package Description | Metal Can, To-3, 15 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Harmonic Distortion | 0.05% | |
| JESD-30 Code | O-MBCY-P15 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 15 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Supply Voltage-Max (Vsup) | 100 V | |
| Supply Voltage-Min (Vsup) | 20 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial Extended | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom |