| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4755TS | National Semiconductor Corporation | Check for Price | Audio Amplifier, 11W, 2 Channel(s), 1 Func, Bipolar, PSSO9 | LM4755TSX vs LM4755TS |
| LM4755TS/NOPB | Texas Instruments | Check for Price | Audio Amplifier, 11W, 2 Channel(s), 1 Func, Bipolar, PSSO9 | LM4755TSX vs LM4755TS/NOPB |
Part Details for LM4755TSX by Texas Instruments
Results Overview of LM4755TSX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM4755TSX/NOPB | Texas Instruments | Stereo 11W Audio Power Amplifier with Mute 9-DDPAK/TO-263 -20 to 80 |
Price & Stock for LM4755TSX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier, 11W, 2 Channel(s), 1 Func, Bipolar, PSSO9 | 8983 |
|
RFQ |
US Tariff Estimator: LM4755TSX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4755TSX Part Data Attributes
|
|
LM4755TSX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4755TSX
Texas Instruments
Audio Amplifier, 11W, 2 Channel(s), 1 Func, Bipolar, PSSO9
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | D2PAK | |
| Package Description | To-263, 9 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 65 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Gain | 34 Db | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PSSO-G9 | |
| JESD-609 Code | e0 | |
| Length | 10.16 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 11 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP9H,.5,38 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max (Vsup) | 32 V | |
| Supply Voltage-Min (Vsup) | 9 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.97 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 8.69 Mm |
Alternate Parts for LM4755TSX
This table gives cross-reference parts and alternative options found for LM4755TSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4755TSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.