| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4782TA | National Semiconductor Corporation | Check for Price | Audio Amplifier, 25W, 3 Channel(s), 1 Func, PZFM27 | LM4782TA vs LM4782TA |
Part Details for LM4782TA by Texas Instruments
Results Overview of LM4782TA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4782TA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier, 25W, 3 Channel(s), 1 Func, PZFM27 | 9356 |
|
RFQ |
US Tariff Estimator: LM4782TA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4782TA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM4782TA Part Data Attributes
|
|
LM4782TA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4782TA
Texas Instruments
Audio Amplifier, 25W, 3 Channel(s), 1 Func, PZFM27
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | Plastic, To-220, 27 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | R-PZIP-T27 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 27 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Power-Nom | 25 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP27,.16,.16,40 | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 120 Ma | |
| Supply Voltage-Max (Vsup) | 64 V | |
| Supply Voltage-Min (Vsup) | 20 V | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Zig-Zag |
Alternate Parts for LM4782TA
This table gives cross-reference parts and alternative options found for LM4782TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4782TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.