| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4810MM/NOPB | Texas Instruments | $0.3332 | Audio Amplifier, 0.105W, 2 Channel(s), 1 Func, CMOS, PDSO8 | LM4810MM vs LM4810MM/NOPB |
| LM4810MMX/NOPB | Texas Instruments | $0.3332 | Audio Amplifier, 0.105W, 2 Channel(s), 1 Func, PDSO8 | LM4810MM vs LM4810MMX/NOPB |
| LM4810MM | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.105W, 2 Channel(s), 1 Func, CMOS, PDSO8 | LM4810MM vs LM4810MM |
| LM4810MMX | Texas Instruments | Check for Price | Audio Amplifier, 0.105W, 2 Channel(s), 1 Func, PDSO8 | LM4810MM vs LM4810MMX |
| LM4810MM/NOPB | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.105W, 2 Channel(s), 1 Func, CMOS, PDSO8 | LM4810MM vs LM4810MM/NOPB |
| LM4810MMX/NOPB | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.105W, 2 Channel(s), 1 Func, PDSO8 | LM4810MM vs LM4810MMX/NOPB |
Part Details for LM4810MM by Texas Instruments
Results Overview of LM4810MM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4810MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier, 0.105W, 2 Channel(s), 1 Func, PDSO8 | 3059 |
|
RFQ |
US Tariff Estimator: LM4810MM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4810MM Part Data Attributes
|
|
LM4810MM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4810MM
Texas Instruments
Audio Amplifier, 0.105W, 2 Channel(s), 1 Func, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 0.105 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LM4810MM
This table gives cross-reference parts and alternative options found for LM4810MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4810MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.