Part Details for LM4819M by Texas Instruments
Results Overview of LM4819M by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4819M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM4819M-ND
|
DigiKey | IC AUDIO AMP AB 8-SOIC Min Qty: 1710 Container: Tube |
0 Tube |
|
$0.3205 | Buy Now |
US Tariff Estimator: LM4819M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM4819M
LM4819M Part Data Attributes
|
|
LM4819M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4819M
Texas Instruments
Audio Amplifier, 0.35W, 1 Channel(s), 1 Func, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.902 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 0.35 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 1.753 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.899 Mm |
Alternate Parts for LM4819M
This table gives cross-reference parts and alternative options found for LM4819M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4819M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4819MX | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.35W, 1 Channel(s), 1 Func, PDSO8 | LM4819M vs LM4819MX |
| LM4819M/NOPB | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.35W, 1 Channel(s), 1 Func, PDSO8 | LM4819M vs LM4819M/NOPB |
| LM4819M/NOPB | Texas Instruments | Check for Price | 0.35W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8 | LM4819M vs LM4819M/NOPB |