| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4850MTX/NOPB | Texas Instruments | Check for Price | 0.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | LM4850MT vs LM4850MTX/NOPB |
| LM4850MT/NOPB | Texas Instruments | Check for Price | 0.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | LM4850MT vs LM4850MT/NOPB |
| LM4850MT | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, CMOS, PDSO14 | LM4850MT vs LM4850MT |
| LM4850MTX | Texas Instruments | Check for Price | 0.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | LM4850MT vs LM4850MTX |
Part Details for LM4850MT by Texas Instruments
Results Overview of LM4850MT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4850MT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier | 9253 |
|
RFQ |
US Tariff Estimator: LM4850MT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4850MT Part Data Attributes
Alternate Parts for LM4850MT
This table gives cross-reference parts and alternative options found for LM4850MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4850MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.