| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM48560TL/NOPB | Texas Instruments | $0.8522 | 1 Channel(s), 1 Func, CMOS, PBGA16 | LM48560TLX vs LM48560TL/NOPB |
Part Details for LM48560TLX by Texas Instruments
Results Overview of LM48560TLX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM48560TLX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier, 1W, 1 Channel(s), 1 Func | 8668 |
|
RFQ |
US Tariff Estimator: LM48560TLX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM48560TLX Part Data Attributes
|
|
LM48560TLX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48560TLX
Texas Instruments
1W, 1 Channel(s), 1 Func, PBGA16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Rohs Compliant, Smd-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Class H Audio Amplifier | |
| Harmonic Distortion | 0.08% | |
| JESD-30 Code | S-PBGA-B16 | |
| Length | 1.97 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 1 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA16,4X4,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Seated Height-Max | 0.675 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 1.97 Mm |
Alternate Parts for LM48560TLX
This table gives cross-reference parts and alternative options found for LM48560TLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48560TLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.