| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4859SPX | National Semiconductor Corporation | Check for Price | Consumer Circuit, 1 Func | LM4859SPX vs LM4859SPX |
| LM4859SPX/NOPB | Texas Instruments | Check for Price | Consumer Circuit, QCC28 | LM4859SPX vs LM4859SPX/NOPB |
| LM4859SP/NOPB | Texas Instruments | Check for Price | Consumer Circuit | LM4859SPX vs LM4859SP/NOPB |
Part Details for LM4859SPX by Texas Instruments
Results Overview of LM4859SPX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4859SPX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Consumer Circuit | 5292 |
|
RFQ |
US Tariff Estimator: LM4859SPX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4859SPX Part Data Attributes
|
|
LM4859SPX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4859SPX
Texas Instruments
Consumer Circuit, QCC28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Llp-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-XQCC-N28 | |
| JESD-609 Code | e0 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC28,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm |
Alternate Parts for LM4859SPX
This table gives cross-reference parts and alternative options found for LM4859SPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4859SPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.