Part Details for LM4863-D16-T by Unisonic Technologies Co Ltd
Overview of LM4863-D16-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LM4863-D16-T
LM4863-D16-T CAD Models
LM4863-D16-T Part Data Attributes
|
LM4863-D16-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LM4863-D16-T
Unisonic Technologies Co Ltd
Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDIP16, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.18 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM4863-D16-T
This table gives cross-reference parts and alternative options found for LM4863-D16-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4863-D16-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS486-2ST | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MINI, PLASTIC, SO-8 | STMicroelectronics | LM4863-D16-T vs TS486-2ST |
LM4863L-S18-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, LEAD FREE, SOP-18 | Unisonic Technologies Co Ltd | LM4863-D16-T vs LM4863L-S18-R |
TS486IQT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | STMicroelectronics | LM4863-D16-T vs TS486IQT |
TS4871IST | 1 W mono audio amplifier with standby active high | STMicroelectronics | LM4863-D16-T vs TS4871IST |
LM4863-S18-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, SOP-18 | Unisonic Technologies Co Ltd | LM4863-D16-T vs LM4863-S18-R |
PA4863-S16-T | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO16, SOP-16 | Unisonic Technologies Co Ltd | LM4863-D16-T vs PA4863-S16-T |
PA4863L-S16-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | LM4863-D16-T vs PA4863L-S16-R |
S486L-SM1-R | Audio Amplifier, 0.108W, 2 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | Unisonic Technologies Co Ltd | LM4863-D16-T vs S486L-SM1-R |
PA4863G-N20-R | Audio Amplifier, 2.5W, 2 Channel(s), 1 Func, CMOS, PDSO20, HTSSOP-20 | Unisonic Technologies Co Ltd | LM4863-D16-T vs PA4863G-N20-R |
TS487-1QT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | STMicroelectronics | LM4863-D16-T vs TS487-1QT |