| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PA4863L-D16-T | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDIP16 | TS486IQT vs PA4863L-D16-T |
| PA4863-S18-R | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18 | TS486IQT vs PA4863-S18-R |
| PA4863L-S18-R | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18 | TS486IQT vs PA4863L-S18-R |
| PA4863G-D16-T | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 1.1W, 2 Channel(s), 1 Func, CMOS, PDIP16 | TS486IQT vs PA4863G-D16-T |
| TS486-2IQT | STMicroelectronics | Check for Price | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | TS486IQT vs TS486-2IQT |
| LM4911LDX | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.145W, 2 Channel(s), 1 Func, PDSO10 | TS486IQT vs LM4911LDX |
| PA4863L-N20-R | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 3.2W, 2 Channel(s), 1 Func, CMOS, PDSO20 | TS486IQT vs PA4863L-N20-R |
| S486L-SM1-R | Unisonic Technologies Co Ltd | Check for Price | Switching Regulator/Controller | TS486IQT vs S486L-SM1-R |
| S486G-SM1-R | Unisonic Technologies Co Ltd | Check for Price | Switching Regulator/Controller | TS486IQT vs S486G-SM1-R |
| TS487D | STMicroelectronics | Check for Price | Audio Amplifier, 0.108W, 2 Channel(s), 1 Func, PDSO8 | TS486IQT vs TS487D |
Part Details for TS486IQT by STMicroelectronics
Results Overview of TS486IQT by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: TS486IQT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS486IQT Part Data Attributes
|
|
TS486IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS486IQT
STMicroelectronics
0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFN | |
| Package Description | 3 X 3 Mm, Dfn-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | S-PDSO-N8 | |
| Length | 3 Mm | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 0.108 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for TS486IQT
This table gives cross-reference parts and alternative options found for TS486IQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS486IQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.