| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4864LD | Texas Instruments | Check for Price | Audio Amplifier | LM4864LD/NOPB vs LM4864LD |
| LM4864LD | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.725W, 1 Channel(s), 1 Func, PDSO10 | LM4864LD/NOPB vs LM4864LD |
| LM4864LDX | Texas Instruments | Check for Price | 0.725W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 | LM4864LD/NOPB vs LM4864LDX |
| LM4864LDX/NOPB | Texas Instruments | Check for Price | 0.725W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 | LM4864LD/NOPB vs LM4864LDX/NOPB |
Part Details for LM4864LD/NOPB by Texas Instruments
Results Overview of LM4864LD/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM324AN/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-PDIP 0 to 70 | |
| LM10CH/NOPB | Texas Instruments | Operational Amplifier and Voltage Reference 8-TO-CAN 0 to 70 | |
| LM7171BIN/NOPB | Texas Instruments | Very High Speed, High Output Current, Voltage Feedback Amplifier 8-PDIP -40 to 85 |
US Tariff Estimator: LM4864LD/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4864LD/NOPB Part Data Attributes
|
|
LM4864LD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4864LD/NOPB
Texas Instruments
0.725W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SON | |
| Package Description | Hvson, Solcc10,.11,20 | |
| Pin Count | 10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Harmonic Distortion | 1% | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 0.725 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm |
Alternate Parts for LM4864LD/NOPB
This table gives cross-reference parts and alternative options found for LM4864LD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4864LD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.